Arrow Electronic Components Online
No Image Available
Connector Headers and PCB Receptacles

SL 11 112 02G

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Cable Mount

Fischer Elektronik GmbH & Co. KG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    163
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    8.2
  • Tail Length (mm)
    3
  • Mounting
    Cable Mount
  • Family/Series
    SL
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources