Connector Headers and PCB Receptacles
SL 1 025 36 Z
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
36
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
163
Product Length (mm)
91.44
Product Depth (mm)
2.5
Product Height (mm)
8.6
Tail Length (mm)
2.6
Mounting
Through Hole

