Arrow Electronic Components Online
SL102504G|FISCHERE|simage
SL102504G|FISCHERE|limage
Connector Headers and PCB Receptacles

SL 1 025 04 G

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    163
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    8.4
  • Tail Length (mm)
    2.6
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources