Arrow Electronic Components Online
SL1021A420R|LTLFUWIC|simage
SL1021A420R|LTLFUWIC|limage
Gas Discharge Tubes - GDTs

SL1021A420R

Gas Discharge Tubes 420VDC 10kADC 10AAC 1.5pF Radial Thru-Hole

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    850
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    950
  • Typical DC Sparkover Voltage @ 100V/s (V)
    420
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    10
  • Typical AC Discharge Current @ 1s @ <= 10Times (A)
    10
  • Minimum Insulation Resistance @ 100V (GOhm)
    10
  • Maximum Capacitance @ 1MHz (pF)
    1.5
  • Typical Impulse Life @ 10/1000us (Times)
    300
  • Number of Electrodes
    3
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    4.4
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tray
  • Maximum Operating Temperature (°C)
    90
  • Lead Diameter (mm)
    1
  • Product Length (mm)
    12.4
  • Product Depth (mm)
    8.1
  • Product Height (mm)
    15
  • Failsafe Protection
    No
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources