Gas Discharge Tubes - GDTs
SL1003A090R
Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Radial Thru-Hole
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Maximum Impulse Sparkover Voltage @ 100V/s (V)
600
Maximum DC Holdover Voltage (V)
50
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
700
Typical DC Sparkover Voltage @ 100V/s (V)
90
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
10
Typical AC Discharge Current @ 1s @ <= 10Times (A)
10
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
1.5
Typical Impulse Life @ 10/1000us (Times)
300
Number of Electrodes
3
Termination Style
Radial
Terminal Pitch (mm)
3.9
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Packaging
Tray
Maximum Operating Temperature (°C)
90
Lead Diameter (mm)
0.8
Product Length (mm)
12.2
Product Depth (mm)
6.3
Product Height (mm)
8.3
Failsafe Protection
No
Wire Form
Shaped
Mounting
Through Hole
Order Quantity

