Gas Discharge Tubes - GDTs
SL0902A090SM
Gas Discharge Tubes 2.5kADC 2.5AAC 1.5pF Solder Pad SMD
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.29.00.00
Automotive
No
PPAP
No
Maximum Impulse Sparkover Voltage @ 100V/s (V)
300
Maximum DC Holdover Voltage (V)
50
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
550
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
2.5
Typical AC Discharge Current @ 1s @ <= 10Times (A)
2.5
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
1.5
Number of Electrodes
2
Termination Style
Solder Pad
Number of Terminals
2
Packaging
Tape and Reel
Product Length (mm)
5
Product Depth (mm)
5
Product Height (mm)
5
Product Weight (g)
0.5
Failsafe Protection
No
Mounting
Surface Mount
Order Quantity

