Arrow Electronic Components Online
SL116G12|SAMTEC|simage
SL116G12|SAMTEC|limage
Connector Headers and PCB Receptacles

SL-116-G-12

Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    16
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    40.64
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    2.41
  • Tail Length (mm)
    2.42
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources