Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.20
Automotive
No
PPAP
No
Structure
LNA/PA
Frequency Range (MHz)
2000(Typ)
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
5
PCB changed
24
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
24

