Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
LTB
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Supply Voltage (V)
4.2
Minimum Single Supply Voltage (V)
3.2
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.9
Package Width
3
Package Length
3
PCB changed
10
Supplier Package
SMD
Pin Count
10

