Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.g
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
1900
Typical Power Gain (dB)
35@1842.5MHz
Typical Output Power (dBm)
35@1842.5MHz
Maximum Reverse Isolation (dB)
50@1842.5MHz
Maximum Input Return Loss (dB)
16(Typ)@1842.5MHz
Maximum Output Return Loss (dB)
12(Typ)@1842.5MHz
Maximum Operating Supply Voltage (V)
5.25
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Power Supply Type
Single
Maximum Power Dissipation (mW)
1400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Surface Mount
Package Height
1.3
Package Width
5
Package Length
5
PCB changed
16
Pin Count
16