Arrow Electronic Components Online
SKY6504570LF|SKY|simage
SKY6504570LF|SKY|limage
RF Amplifiers

SKY65045-70LF

RF Amp Single LNA 1.5GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    1500
  • Typical Power Gain (dB)
    14@897.5MHz
  • Typical Output Power (dBm)
    25@897.5MHz
  • Typical Output Intercept Point (dBm)
    37.5@897.5MHz
  • Maximum Input Return Loss (dB)
    12.2(Typ)@897.5MHz
  • Maximum Output Return Loss (dB)
    19.5(Typ)@897.5MHz
  • Typical Noise Figure (dB)
    1.8@897.5MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    180@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    1300
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    2.45
  • Package Length
    4.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources