Arrow Electronic Components Online
SKY65006348LF|SKY|simage
SKY65006348LF|SKY|limage
RF Amplifiers

SKY65006-348LF

RF Amp Single Power Amp 2.5GHz 5V 16-Pin QFN EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    2500
  • Typical Power Gain (dB)
    27@2500MHz
  • Typical Output Power (dBm)
    24@2500MHz
  • Maximum Input Return Loss (dB)
    27(Typ)@2500MHz
  • Maximum Output Return Loss (dB)
    6.5(Typ)@2500MHz
  • Typical Noise Figure (dB)
    6.2@2500MHz
  • Maximum Operating Supply Voltage (V)
    5
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Supply Current (mA)
    265(Typ)@3.3V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources