Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Switch Type
SPDT
Switch Configuration
Single SPDT
Number of Switches
1
Switching Speed (ns)
0.00065(Typ)
Frequency Band (MHz)
10 to 6000
Maximum Frequency (MHz)
6000
Minimum Isolation Voltage (dB)
22
Maximum Insertion Loss (dB)
0.85
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
3.5
High Control Voltage (V)
1.35 to 3
Typical Supply Current (mA)
0.003
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.43
Package Width
1
Package Length
1
PCB changed
6
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
6
Lead Shape
No Lead

