Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.g
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Switch Type
SP6T
Switch Configuration
Single SP6T
Number of Switches
1
Switching Speed (ns)
0.0022
Frequency Band (MHz)
100 to 6000
Maximum Frequency (MHz)
6000
Minimum Isolation (dB)
22
Maximum Insertion Loss (dB)
0.95
Technology
CMOS/TTL
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
4.8
High Control Voltage (V)
1.35 to 3
Typical Supply Current (mA)
0.05
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
2
Package Length
2
PCB changed
14
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
14
Lead Shape
No Lead

