Arrow Electronic Components Online
SKY13405490LF|SKY|simage
SKY13405490LF|SKY|limage
RF Switches

SKY13405-490LF

RF Switch SP2T 100MHz to 3GHz 25dB 12-Pin QFN EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SP2T
  • Switch Configuration
    Single SP2T
  • Number of Switches
    1
  • Switching Speed (ns)
    0.0023
  • Frequency Band (MHz)
    100 to 3000
  • Maximum Frequency (MHz)
    3000
  • Minimum Isolation (dB)
    25
  • Maximum Insertion Loss (dB)
    0.5
  • Technology
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    4.8
  • High Control Voltage (V)
    1.65 to 2.7
  • Typical Supply Current (mA)
    0.05
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    12
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    12
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources