Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Switch Type
SPDT
Switch Configuration
Single SPDT
Number of Switches
2
Frequency Band (MHz)
500 to 6000
Maximum Frequency (MHz)
6000
Minimum Isolation Voltage (dB)
18
Maximum Insertion Loss (dB)
1.15
Typical Input 1dB Compressed Power (dBm)
37
Technology
GaAs pHEMT
High Control Voltage (V)
6(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45(Max)
Package Width
1.5
Package Length
1.5
PCB changed
6
Standard Package Name
DFN
Supplier Package
MLPD EP
Pin Count
6

