Arrow Electronic Components Online
SKY13322375LF|SKY|simage
SKY13322375LF|SKY|limage
RF Switches

SKY13322-375LF

RF Switch SP4T 20MHz to 6GHz 23dB 10-Pin MLPD EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SP4T
  • Switch Configuration
    Single SP4T
  • Number of Switches
    1
  • Frequency Band (MHz)
    20 to 6000
  • Maximum Frequency (MHz)
    6000
  • Minimum Isolation (dB)
    23
  • Maximum Insertion Loss (dB)
    1.25
  • Typical Input 1dB Compressed Power (dBm)
    30
  • Technology
    GaAs
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    5
  • High Control Voltage (V)
    3.3
  • Typical Supply Current (mA)
    0.005
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    2
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    MLPD EP
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources