Arrow Electronic Components Online
SKY13314374LF|SKY|simage
SKY13314374LF|SKY|originalImage
RF Switches

SKY13314-374LF

RF Switch SPDT 100MHz to 6GHz 18dB 6-Pin MLPD EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Type
    SPDT
  • Switch Configuration
    Single SPDT
  • Number of Switches
    1
  • Frequency Band (MHz)
    100 to 6000
  • Maximum Frequency (MHz)
    6000
  • Minimum Isolation (dB)
    18
  • Maximum Insertion Loss (dB)
    0.85
  • Maximum Operating Supply Voltage (V)
    6
  • High Control Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    1.5
  • Package Length
    1.5
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    MLPD EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources