임베디드 시스템 개발 보드 및 키트
Touch Board | SKU-5013
The Touch Board (SKU-5013) is a microcontroller board with dedicated capacitive touch and MP3 decoder ICs.
Bare ConductiveProduct Information
5 Ways to use the Touch Board!
Check out Bare Conductive's Video on the Touch Board:
Product Technical Specifications
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
ATMEGA32U4
Supported Device Technology
Microcontroller
RAM Size
2.5KB
Program Memory Size
1KB/32KB
Program Memory Type
EEPROM/Flash
USB
1
I2C
1
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
EEPROM/Flash
Daughter Cards
Yes

