Arrow Electronic Components Online
SKSLLAE010|ALPS|simage
SKSLLAE010|ALPS|limage
Switch Tactile

SKSLLAE010

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.6N SMD T/R

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Side Push
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.05@12VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    500
  • Electrical Life (Cycles)
    600000
  • Operating Force (N)
    1.6
  • Actuator Length (mm)
    0.5
  • Number of Rows
    1
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Terminal Length (mm)
    0.8
  • Terminal Pitch (mm)
    2.45
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tape and Reel
  • Body Length (mm)
    4.5
  • Body Depth (mm)
    2.1
  • Body Height (mm)
    2.2
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    2.6
  • Product Height (mm)
    2.2

Documentation and Resources

Datasheets
Design resources