Arrow Electronic Components Online
SKRRABE010|ALPS|simage
SKRRABE010|ALPS|limage
Switch Tactile

SKRRABE010

Switch Tactile N.O. SPST Flush Round Button 0.05A 12VDC 1.6N SMD T/R

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile
  • Actuator Style
    Flush Round Button
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.05@12VDC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    500
  • Electrical Life (Cycles)
    5000000
  • Operating Force (N)
    1.6
  • Actuator Length (mm)
    0
  • Row Spacing (mm)
    6
  • Mounting
    Surface Mount
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.5
  • Product Depth (mm)
    7
  • Product Height (mm)
    0.6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources