Switch Tactile
SKRMAAE010
Switch Tactile N.O. SPST Flush Round Button 0.05A 12VDC 1.57N SMD T/R
ALPS ALPINE CO., LTDProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Profile
Pole Throw Configuration
SPST
Actuator Style
Flush Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
500000
Operating Force (N)
1.57
Actuator Length (mm)
0
Number of Rows
2
Row Spacing (mm)
3.75
Mounting
Surface Mount
Number of Terminals
4
Terminal Pitch (mm)
3.3
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
4.5
Body Depth (mm)
4.5
Body Height (mm)
0.4
Product Length (mm)
4.5
Product Depth (mm)
4.5
Product Height (mm)
0.4
We don't have prices now, please check later.
Order Quantity

