Arrow Electronic Components Online
SKRGABD010|ALPS|simage
SKRGABD010|ALPS|limage
Switch Tactile

SKRGABD010

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole T/R

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Actuator Style
    Round Button
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.05@12VDC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    500
  • Electrical Life (Cycles)
    200000
  • Operating Force (N)
    1.57
  • Actuator Color
    White
  • Actuator Length (mm)
    0.7
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    6.2
  • Product Height (mm)
    4.3

Documentation and Resources

Datasheets
Design resources