Switch Tactile
SKQEAAA010
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
ALPS ALPINE CO., LTDProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Actuator Style
Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
10000000
Operating Force (N)
1.57
Actuator Color
Dark Gray
Actuator Length (mm)
3
Row Spacing (mm)
12.5
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Pitch (mm)
5
Body Orientation
Straight
Product Length (mm)
12
Product Depth (mm)
14
Product Height (mm)
7.3
We don't have prices now, please check later.
Order Quantity

