Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Channel Type
N
Configuration
Dual
Typical Collector-Emitter Saturation Voltage (V)
1.45
Maximum Collector-Emitter Voltage (V)
600
Maximum Gate Emitter Voltage (V)
±20
Maximum Continuous DC Collector Current (A)
195
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Mounting
Screw
Package Height
29.5
Package Width
34
Package Length
94
PCB changed
7
Supplier Package
Case D-61
Pin Count
7
We don't have prices now, please check later.
Order Quantity

