Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
1000
Maximum Rate of Rise of On-State Current (A/us)
150
Maximum Gate Trigger Voltage (V)
3(Min)
Maximum Gate Trigger Current (mA)
150(Min)
Surge Current Rating (A)
1500
Maximum Holding Current (mA)
250
Repetitive Peak Reverse Voltage (V)
1600
Peak On-State Voltage (V)
1.65@200A
Repetitive Peak Forward Blocking Voltage (V)
1600
Rated Average On-State Current (A)
50
Repetitive Peak Off-State Current (mA)
15
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
30
Package Width
20
Package Length
93
PCB changed
7
Supplier Package
Case A-46
Pin Count
7

