Arrow Electronic Components Online
SKKT16218E|SEKG|simage
SKKT16218E|SEKG|limage
SCR Modules

SKKT162/18E

SCR Module 1800V 555A(RMS) 5400A 7-Pin Case A-21

Semikron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Number of SCRs/Diodes
    2SCRs
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    200
  • Maximum Gate Trigger Voltage (V)
    2(Min)
  • Maximum Gate Trigger Current (mA)
    150(Min)
  • Surge Current Rating (A)
    5400
  • Maximum Holding Current (mA)
    400
  • Repetitive Peak Reverse Voltage (V)
    1800
  • Peak On-State Voltage (V)
    1.6@500A
  • Repetitive Peak Forward Blocking Voltage (V)
    1800
  • Rated Average On-State Current (A)
    156
  • RMS On-State Current (A)
    555
  • Repetitive Peak Off-State Current (mA)
    40
  • Maximum Latching Current (mA)
    1000
  • Circuit Fusing Consideration (A²S)
    145000
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Width
    34
  • Package Length
    94
  • PCB changed
    7
  • Supplier Package
    Case A-21
  • Pin Count
    7

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources