Arrow Electronic Components Online
SKKE1506|SEKG|simage
SKKE1506|SEKG|limage
Rectifiers

SKKE15/06

Diode 600V 14A 2-Pin Case A-4

Semikron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    14
  • Peak Non-Repetitive Forward Surge Current (A)
    320
  • Maximum Forward Voltage (V)
    1.85@75A
  • Peak Reverse Current (uA)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Height
    14.5 mm
  • Package Width
    21(Max) mm
  • Package Length
    61(Max) mm
  • PCB changed
    2
  • Supplier Package
    Case A-4
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources