Arrow Electronic Components Online
SKKD8112|SEKG|limage
SKKD8112|SEKG|simage
Rectifiers

SKKD81/12

Diode 1.2KV 82A 3-Pin Case A-10

Semikron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Continuous Forward Current (A)
    82
  • Peak Non-Repetitive Forward Surge Current (A)
    2000
  • Maximum Forward Voltage (V)
    1.55@300A
  • Peak Reverse Current (uA)
    4500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Height
    30 mm
  • Package Width
    20 mm
  • Package Length
    93 mm
  • PCB changed
    3
  • Supplier Package
    Case A-10
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources