Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Dual Series
Peak Reverse Repetitive Voltage (V)
1200
Maximum Continuous Forward Current (A)
47
Peak Non-Repetitive Forward Surge Current (A)
700
Maximum Forward Voltage (V)
1.95
Peak Reverse Current (uA)
3000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
30
Package Width
20
Package Length
93
PCB changed
3
Supplier Package
Case A-10
Pin Count
3

