Arrow Electronic Components Online
SKKD16212|SEKG|simage
SKKD16212|SEKG|limage
Rectifiers

SKKD162/12

Diode 1.2KV 195A 3-Pin Case A-23

Semikron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Continuous Forward Current (A)
    195
  • Peak Non-Repetitive Forward Surge Current (A)
    6000
  • Maximum Forward Voltage (V)
    1.5@500A
  • Peak Reverse Current (uA)
    9000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Mounting
    Screw
  • Package Width
    34 mm
  • Package Length
    94 mm
  • PCB changed
    3
  • Supplier Package
    Case A-23
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources