Arrow Electronic Components Online
SKKD10008|SEKG|simage
SKKD10008|SEKG|limage
Rectifiers

SKKD 100/08

Diode 800V 100A 3-Pin Case A-10

Semikron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    800
  • Maximum Continuous Forward Current (A)
    100
  • Peak Non-Repetitive Forward Surge Current (A)
    2500
  • Maximum Forward Voltage (V)
    1.35@300A
  • Peak Reverse Current (uA)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    20
  • Package Length
    93
  • PCB changed
    3
  • Supplier Package
    Case A-10
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources