Arrow Electronic Components Online
SKHUAME010|ALPS|simage
SKHUAME010|ALPS|limage
Switch Tactile

SKHUAME010

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD T/R

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.05@12VDC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    100000
  • Operating Force (N)
    2.55
  • Actuator Color
    Red
  • Actuator Length (mm)
    0.5
  • Row Spacing (mm)
    6.75
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    4
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6.5
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    2.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources