Switch Tactile
SKHUALE010
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD T/R
ALPS ALPINE CO., LTDProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
300000
Operating Force (N)
1.57
Actuator Color
Black
Actuator Length (mm)
0.5
Row Spacing (mm)
6.75
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
4
Terminal Pitch (mm)
4
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
6.5
Product Depth (mm)
7.2
Product Height (mm)
2.5

