Switch Tactile
SKHHAKA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
ALPS ALPINE CO., LTDProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
SKHHAKA010
Automotive
Yes
PPAP
Unknown
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
500000
Operating Force (N)
0.98
Actuator Color
Black
Actuator Length (mm)
1.5
Number of Rows
2
Row Spacing (mm)
6.5
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
3.5
Terminal Pitch (mm)
4.5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Body Length (mm)
6
Body Depth (mm)
6
Body Height (mm)
3.5
Product Length (mm)
6
Product Depth (mm)
6.5
Product Height (mm)
5
We don't have prices now, please check later.
Order Quantity

