DC to DC Converter and Switching Regulator Module
SKE15B-05
Module DC-DC 1-OUT 5V 3A 15W 4-Pin Tube
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
3
Output Power (W)
15
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
150(Min)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.3%
Efficiency (%)
79(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
71
Packaging
Tube
Product Weight (g)
65
Output Type
Fixed
Mounting
Through Hole
Package Height
11
Package Width
50.8
Package Length
50.8
PCB changed
4
Pin Count
4

