Arrow Electronic Components Online
SKE10A24|MEANWELL|simage
SKE10A24|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SKE10A-24

Module DC-DC 1-OUT 24V 0.42A 10W 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    24
  • Output Current (A)
    0.42
  • Output Power (W)
    10
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200(Min)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.3%
  • Efficiency (%)
    81(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    71
  • Product Weight (g)
    32
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.27
  • Package Width
    25.4
  • Package Length
    50.8
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources