Arrow Electronic Components Online
SKD6216|SEKG|simage
SKD6216|SEKG|limage
Bridge Rectifiers

SKD62/16

Rectifier Bridge Diode Single 1.6KV 86A 5-Pin Case G-36

Semikron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Three Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1600
  • Peak Average Forward Current (A)
    86
  • Peak Non-Repetitive Forward Surge Current (A)
    500
  • Maximum Forward Voltage (V)
    1.8@150A
  • Peak Reverse Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    42
  • Package Length
    72
  • PCB changed
    5
  • Supplier Package
    Case G-36
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources