Arrow Electronic Components Online
SKD5112|SEKG|simage
SKD5112|SEKG|limage
Bridge Rectifiers

SKD51/12

Diode Rectifier Bridge Single 1.2KV 50A 5-Pin Case G-51

Semikron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Three Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Peak Average Forward Current (A)
    50
  • Peak Non-Repetitive Forward Surge Current (A)
    775
  • Maximum Forward Voltage (V)
    1.45@75A
  • Peak Reverse Current (uA)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    28
  • Package Width
    29
  • Package Length
    80
  • PCB changed
    5
  • Supplier Package
    Case G-51
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources