Arrow Electronic Components Online
SKD2516|SEKG|simage
SKD2516|SEKG|limage
Bridge Rectifiers

SKD25/16

Diode Rectifier Bridge Single 1.6KV 12A 5-Pin Case G-11b

Semikron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Three Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1600
  • Peak Average Forward Current (A)
    12@Ta=45°C
  • Peak Non-Repetitive Forward Surge Current (A)
    370
  • Maximum Forward Voltage (V)
    2.2@150A
  • Peak Reverse Current (uA)
    300
  • Peak Reverse Recovery Time (ns)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    10
  • Package Width
    28.8
  • Package Length
    28.8
  • PCB changed
    5
  • Supplier Package
    Case G-11b
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources