Arrow Electronic Components Online
SKA40B12|MEANWELL|simage
SKA40B12|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SKA40B-12

Module DC-DC 1-OUT 12V 3.33A 40W 8-Pin Tube

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    3.33
  • Output Power (W)
    40
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200(Min)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    90(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tube
  • Product Weight (g)
    60
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11
  • Package Width
    50.8
  • Package Length
    50.8
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources