Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Channel Type
N
Configuration
Single
Typical Collector-Emitter Saturation Voltage (V)
1.7
Maximum Collector-Emitter Voltage (V)
1200
Maximum Gate Emitter Voltage (V)
±20
Maximum Continuous DC Collector Current (A)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Screw
Package Height
15.43 mm
Package Width
31 mm
Package Length
55 mm
PCB changed
11
Supplier Package
Case T-14
Pin Count
11

