Heat Sinks
SK 95 25 TO 220
Heat Sink Passive TO-220 Straight Thru-Hole 36°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Passive
Thermal Resistance
36
Fin Style
Straight
Device Cooled
TO-220
Attachment Method
Screw
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
25
Product Depth (mm)
12.6
Product Height (mm)
6.5
Order Quantity

