Arrow Electronic Components Online
SK85C|TSC|simage
SK85C|TSC|limage
Rectifiers

SK85C

Diode Schottky 50V 8A 2-Pin SMC T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.42(Max)
  • Package Width
    6.22(Max)
  • Package Length
    7.11(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    Inward L-Lead

Documentation and Resources

Datasheets
Design resources