Arrow Electronic Components Online
SK52530ST|FISCHERE|simage
SK52530ST|FISCHERE|limage
Heat Sinks

SK 525 30 ST

Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 7.8°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    7.8
  • Fin Style
    Extruded
  • Device Cooled
    TO-220
  • Attachment Method
    Clip
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Length (mm)
    19.4
  • Product Depth (mm)
    30
  • Product Height (mm)
    28

Documentation and Resources

Datasheets
Design resources