Heat Sinks
SK 481 100 SA
Heat Sink Passive Extruded Thru-Hole Aluminum 5.7°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
5.7
Fin Style
Extruded
Attachment Method
Clip
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
100
Product Depth (mm)
30
Product Height (mm)
45
Order Quantity

