Arrow Electronic Components Online
SK409508STS|FISCHERE|simage
SK409508STS|FISCHERE|limage
Heat Sinks

SK 409 50,8 STS

Heat Sink Passive TO-220/TO-3P Extruded Thru-Hole Aluminum 6.2°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    6.2
  • Fin Style
    Extruded
  • Device Cooled
    TO-220|TO-3P
  • Attachment Method
    Solder Pin
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Length (mm)
    45
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    50.8
Order Quantity

Documentation and Resources

Datasheets
Design resources