Arrow Electronic Components Online
SK409381STS|FISCHERE|simage
SK409381STS|FISCHERE|limage
Heat Sinks

SK 409 38,1 STS

Heat Sink Passive TO-220/TO-3P Extruded Thru-Hole Aluminum 7°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    7
  • Fin Style
    Extruded
  • Device Cooled
    TO-220|TO-3P
  • Attachment Method
    Solder Pin
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Length (mm)
    45
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    38.1

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources