Product Technical Specifications
Part Status
Active
HTS
8541.10.00.80
Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
60
Maximum Continuous Forward Current (A)
3
Peak Non-Repetitive Forward Surge Current (A)
110
Maximum Forward Voltage (V)
0.75
Peak Reverse Current (uA)
30
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
2.2
Package Width
5.8
Package Length
7
PCB changed
2
Supplier Package
SMC
Pin Count
2