Capacitor Aluminum Electrolytic
SK331M035RT
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.48 Ohm 0.49A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.48
Equivalent Series Resistance Type
Standard
IR (mA)
0.49
IL (uA)
3@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
10
Product Height (mm)
16
Lead Diameter (mm)
0.6